Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 22321 180mm Diameter Air Angle Sander

Order Code:  

91-6386

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 22321  Copy to clipboard EAN-13: 5010559223213
  • Country of Origin: Taiwan
 Report an error

Discontinued

The Draper 180mm Diameter Air Angle Sander is ideal for removing rust and filler. It has a built-in speed regulator to ensure a constant control. Incorporating an auto release lever throttle, with left or right fitting handle.


  • Pad size: 175mm
  • Free speed: 4500r/min
  • Spindle: 5/8" x 11 tpi
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.2cfm (119L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: ¼" BSP
  • Weight: 2kg
Type Angle sander
Free Speed 4500rpm

Reviews


Be the first to submit a review