Draper 1500w 230v Variable Speed Router Kit

Order Code:

91-5286

Brand: Draper MPN: 80002

Discontinued


Features:
•   Spindle lock for easy bit change
•   External changeable brushes
•   Fine height adjustment
•   Circle/curved edge cutting attachment
•   Dust extraction facility
Supplied complete with: carrying case; parallel fence guide; 1/4", 1/2" and 8mm collets; circle/edge cutting attachment; 21mm template follower; base and spanner, plug and 3M (approx.) cable.
    Specification:
  • Collets supplied: 1/4", 1/2", 8mm
  • Speed (no load): 11,500 - 22,000r/min
  • Plunge stroke (no dust extraction): 0-50mm
  • Plunge stroke (dust extraction): 0-44mm
  • Weight: 4.5kg
  • Weight (machine only): 7kg

Trustpilot