Draper 14608 Storm Force 12-25mm Air Stapler

Order Code:

91-7348

Brand: Draper MPN: 14608 EAN-13: 5010559146086

Discontinued


This air stapler from the Draper Storm Force range has a high quality cast aluminium housing and is fitted with a safety bump mechanism to prevent accidental firing.


  • Staple holder and soft grip handle
  • Suitable for stapless 12 to 25mm
  • Supplied with carrying case
  • Operating pressure 60 to 100psi
  • Maximum safe working pressure 115psi
  • Minimum air hose size 3/8in OD
  • Air inlet thread size 1/4in BSP
  • Weight 1.23kgs
  • Manufacturer's part 14608

Type Staple gun
Capacity 12 to 25mm
Operating Pressure 115psi

Trustpilot