Draper 1300w 330mm 230v Lawn Scarifier and Aerator (2 In 1)

Order Code:

91-6929

Brand: Draper MPN: 45544

Discontinued


Features:
•   Removes matted grass, moss and other dead material to encourage healthy lawn growth
•   Interchangeable scarifier and aerator drums
•   Ten metal blades aerate the lawn to 12mm (max.) depth
•   Multi-spring drum for scarifying lawn
•   Four position height adjustment
•   Foldaway handle
•   Rear soft collection bag
•   T spanner for easy drum change
Supplied complete with BS plug and 10M (approx.) of cable

VDE Safety Switch


    Specification:
  • Speed: 3600r/min
  • Blade width: 330mm
  • Scarifier cartridge: 10 blades
  • Aerator cartridge: Multiple tine
  • Blade height positions: 4 (-12 to 20mm)
  • Grass collection bag capacity: 40L
  • Cable length: 10M (approx.)
  • Weight (machine only): 13kg

Trustpilot