Draper 09007 Stainless Steel 190mm Bypass Secateurs and Holster Set

Order Code:

92-2584

Brand: Draper MPN: 09007 EAN-13: 5059482039973
Qty Unit Price (Ex VAT)
1+ £22.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The Draper 09007 Bypass Secateurs and Holster Set contains a pair of 190mm bypass secateurs along with a convenient storage case with belt clip.

These secateurs are made from high-quality stainless steel, with a non-stick coating on the blades to protect them from corrosion. For user comfort, the tool is fitted with comfortable soft grip handles. A built-in safety lock helps protects the user, especially when secured in the included holster.


  • Stainless steel construction
  • Non-stick coating against corrosion
  • Comfortable soft grip handles
  • Integrated safety lock
  • Strong storage case with belt clip
Type Bypass
Blade Material Stainless Steel
Length 190mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot