Christmas Opening Hours and Delivery Dates here

Draper 02610 1 Tonne Folding Engine Crane

Order Code:

91-9728

Brand: Draper MPN: 02610 EAN-13: 5010559026104

Discontinued


Foldable engine crane with single piston hydraulic pump. Four pre - set positions for lifting. Carton packed in two boxes on pallet.

  • Capacity 1 tonne (1000kg)
  • 4 x Lifting positions 250; 500; 750; 1000kg
  • Frame height 1500mm
  • Frame length 1450mm
  • Frame width 1220mm
  • Dist. between front wheels 800mm
  • Dist. between rear wheels 540mm
  • Weight (approx.) 66kg

Trustpilot