Dow 2825562/C05 786 Food Grade Sealant Clear 310ml

Order Code:

87-2319

Brand: Dow Corning MPN: 2825562/C05 EAN-13: 5413278118004
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This one-part mildew-resistant silicone sealant from Dow contains a food-grade fungicide. It provides excellent adhesion to a range of non-porous surfaces such as aluminium and ceramics.

Dowsil 786 sealant is ideal for use in sealing refrigeration units in kitchens and other areas involved in food production.


  • High modulus acetoxy cure type - safe for repeated food contact
  • Application temperature range +5 to +40°C
  • Conforms to BS 5889 Type B
  • Meets US food and drugs administration regulation Number 21CFR177.2600
  • Colour: clear
  • Supplied in cartridge of 310ml
  • Manufacturer's part 2825562/C05
Type Bath & kitchen sealant
Colour Transparent
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot