Christmas Opening Hours and Delivery Dates here

Double Sided Magnetic Mobile Whiteboard 150 x 120cm

Order Code:

34-0186

Brand: Magiboards MPN: MC2009
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


A 150 x 120cm magnetic coated steel, double sided whiteboard, on a mobile stand. This board has a special locking handle allows you to rotate the board through 360 degrees and to lock your board firmly in place at any angle to suit you.

Special wheels glide the board easily across the floor and can be locked firmly into position when you need to use the board. The Magiboards mobile stand comes complete with full length integral pen tray and a full set of easy to install instructions.


  • Code: MC2009
  • Size: 150 x 120cm
  • Orientation: Landscape
  • Surface: Coated Steel
  • Frame: Aluminium
  • Sides: Double sided

Trustpilot