Easter Opening Hours and Delivery Dates here

DÖRR 371047 Bi-Colour LED ring light 40 LEDs Video Lighting

Order Code:

16-2138

Brand: DÖRR MPN: 371047 EAN-13: 4000461101311
Qty Unit Price (Inc VAT)
1+ £23.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 18/04/2026

DÖRR 371047 is a Bi-Colour LED ring light comprising 40 LEDs, designed to provide versatile and adjustable lighting solutions, particularly in video and photography settings. This device allows users to vary colour temperatures to achieve optimal lighting conditions, ranging from warm to cool shades, facilitating precise scene illumination. Its robust construct ensures durability, making it suitable for continuous use in professional environments. Engineers and technicians can employ this lighting unit in studios, on-location shoots, or during the inspection of detailed technical assemblies, where accurate light fidelity is essential. The product, also known by the alternate description 2583963, integrates seamlessly with various support equipment, reflecting its adaptability and functionality in advanced technical operations.
Type LED ring light
Colour Black
Power Not Specified
Colour temperature (max.) 6800K
Height 660mm
Light intensity 200l
Min. Colour Temperature 3800K
No. of LEDs 40
Weight 820g

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

You may also like


Trustpilot