Christmas Opening Hours and Delivery Dates here

Dormer A1001.05 A100 HSS Jobber Drill Bit 1.05mm OL:34mm WL:12mm

Order Code:

95-4966

Brand: Dormer MPN: A1001.05 EAN-13: 7320760000335
Qty Was Unit Price (Ex VAT)
1+ £6.85 £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 1.05mm.
Working length: 12mm.
Overall length: 34mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot