Christmas Opening Hours and Delivery Dates here
DoorBird 423869981 D2101KH IP Video Door Intercom LAN Stainless Steel

Image Representative of Range

DoorBird 423869981 D2101KH IP Video Door Intercom LAN Stainless Steel

Order Code:

08-9260

Brand: DoorBird MPN: 423869981 EAN-13: 4260423869981
Qty Unit Price (Inc VAT)
1+ £1770.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The DoorBird D2101KH is an IP video door intercom featuring a stainless steel outdoor panel with a semi-gloss RAL 7016 finish. Produced by DoorBird, this advanced intercom system enables secure and convenient communication at entry points. It is ideal for residential or commercial use, providing enhanced accessibility and security.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 256 x 275.25 x 48.75mm
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720
Transfer Type LAN
Units 1
Vertical viewing angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot