Dobot 1300000616 Palletising Workstation for CR20A Collaborative Robotic Arm

Order Code:

01-4964

Brand: Dobot MPN: 1300000616
Qty Unit Price (Ex VAT)
1+ £15608.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2026

The Dobot Palletising Workstation for the CR20A Collaborative Robotic Arm is a cutting-edge automation system designed to streamline and optimise palletising tasks across various industries.

This advanced solution combines precision, speed, and reliability to handle heavy lifting and repetitive tasks, significantly enhancing operational efficiency. Ideal for sectors such as food and beverage, healthcare, and manufacturing, the palletising solution ensures consistent performance and safety in the workplace.

Whether you're looking to relieve workers from strenuous tasks or increase productivity, this product offers a seamless deployment process with no coding knowledge required. The intuitive user interface guides operators through setup in just 5 to 10 minutes, making it accessible for all skill levels. Additionally, it meets the demands of modern industries, providing a reliable and efficient way to enhance automation capabilities in to any sector.

Click here to view a customisable simulation of the palletising solution and CR20A robot in action!


  • Effortless Deployment: No coding knowledge required; intuitive user interface enables streamlined setup.
  • Optimised Operation: Real-time performance tweaking to maximise efficiency.
  • Increased Security: Supports light curtains and laser scanners from third parties to ensure workplace safety.
  • High Load Capacity: Capable of handling up to 20kg with a maximum palletising height of 2,100mm.
  • Flexible and Adaptable: Suitable for various palletising tasks, with the ability to handle different box sizes and stacking patterns.

Please note: CR20A robot is not included. This is available separately.


Type Palletising Workstation
Maximum Palletising Height 1740mm
Maximum Payload 20kg
Typical Power Consumption 3000W
Working Radius 1700mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot