Christmas Opening Hours and Delivery Dates here

Dobot 1200000286 Mini Servo Gripper for Magician E6 Collaborative Robotic Arm

Order Code:

01-4965

Brand: Dobot MPN: 1200000286 EAN-13: 6970632060823
Qty Was Unit Price (Inc VAT)
1+ £928.57 £335.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 days

Introducing the Magician E6 Mini Servo Gripper, meticulously engineered for the Magician E6. This advanced gripper features an IO cable that seamlessly connects to the Tool IO port of the Magician E6, ensuring effortless integration and operation.

With a gripping force of 15N per jaw and an opening stroke of 7 mm, it is ideal for precise grasping of small, lightweight precision parts. The gripper operates with impressive speed, boasting an state switch time of just 0.15 seconds.


  • Gripping Detection and Feedback: Equipped with intelligent detection and feedback mechanisms, the gripper ensures reliable performance and precision. It can handle a maximum recommended load of 0.25 kg, making it suitable for a variety of delicate tasks.
  • Customisable Fingertip Width: The fingertip opening and closing width can be tailored to meet specific requirements, offering expanded versatility. Despite its robust capabilities, the gripper maintains a low operating noise level of less than 50 dB, ensuring a quiet working environment.
Type Servo Gripper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot