DJI Phantom Quadcopter RtF incl. Camera & GPS function

Order Code:

60-3435

Brand: DJI MPN: 1007816
  • Country of Origin:
  • View All

Discontinued


This professional level quadcopter is a small size, VTOL, ready-to-fly integrated multi-rotor aircraft. It is designed for aerial filming and has a host of features that make working with the aircraft simple and safe.

The quadcopter is easy to set up and can be flying in minutes, using the supplied remote control. A GoPro type mount makes attaching a camera quick and simple and the quadcopter has a maximum flight time of 10 to 15 minutes, with a 1000m max. communication distance between transmitter and receiver.

Includes an integrated GPS and the Naza-M autopilot system. The on-board flight control systems make the quadcopter easy to control and provides safe, stable flight that also produces better quality photography. Two flight control modes are provided, including position hold and the Intelligent Orientation Control (IOC) system makes the pilots job easier. High intensity LED lights not only aid orientation during flight but also provides important status information.

The CamOne Infinity camera, fitted to 60-3435 and 60-3437, will carry out full HD recording at 1080p and features a built in high resolution display, exchangeable precise glass lenses, easy button system, HDMI and AV video output, Live View and control with smartphone and Wi-Fi connection. The camera is simple to set up, mount and use and comes with everything required to set up and use, including a DiveBox underwater housing and helmet, handlebar, M, flat and curved universal mounts.
  • Includes CamOne Infinity camera
  • Best flight training platform for new pilots
  • Attractive and highly integrated design
  • 10 to 15 minutes of flight time
  • Failsafe and auto go home/landing functions
  • Manual mode for full control during flight
  • GoPro camera mount
  • Stable flight characteristics with high agility and responsiveness
  • Low voltage protection

Trustpilot