Christmas Opening Hours and Delivery Dates here

Diotec ZPY4.7 Zener Diode 1.3W 4.7V

Order Code:

50-0437

Brand: Diotec MPN: ZPY 4,7 V

Discontinued


An axial-leaded 1.3W Zener diode with a Zener voltage of 4.7V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.
  • Power dissipation 1.3W
  • Tolerance 5%
  • DO-41 package
  • Through-hole mounting
  • RΘjA 45K/W
  • Tj –50°C to +150°C
  • UL 94V-0 Classification

Note: The ZPY type 1.3W Zener diode is fully interchangeable with types: ZD/BZX 29/BZX 85/BZY 92/BZY 95/BZY 96/BZX 97.

Accessories


Trustpilot