Christmas Opening Hours and Delivery Dates here

Diotec SL1D Rectifier Diode 200V 1A SMD SOD-123FL

Order Code:

64-9129

Brand: Diotec MPN: SL1D

Discontinued


These 200V 1A SMD rectifier diode is from the SL1 series. The diode comes in a surface mounting SOD-123FL case and is suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Package Style SOD-123FL
Thermal Resistance 95°C/W

You may also like


Trustpilot