Christmas Opening Hours and Delivery Dates here
Diotec S1D Silicon Rectifier Diode 1A 200V

Diotec S1D Silicon Rectifier Diode 1A 200V

Order Code:

50-0367

Brand: Diotec MPN: S 1 D

Discontinued


A standard SMD silicon rectifier diode with a VRRM of 200V and an IF(AV) of 1A in a DO-214AC SMA package.


  • Surface mount devices
  • UL 94V-0 Classification
Type S1D
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Package Style DO-214AC
Thermal Resistance 70°C/W

Trustpilot