Diotec P1000K Rectifier Diode 800V 10A P600

Order Code:

64-9108

Brand: Diotec MPN: P1000K

Discontinued


A 800V 10A silicon rectifier diode from the P1000 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Current 10A
Forward Voltage 1.05V
Peak Reverse Voltage 800V
Package Style P600
Thermal Resistance 14°C/W

Trustpilot