Christmas Opening Hours and Delivery Dates here

Diotec KBU8K 8A 800V In-line Bridge Rectifier

Order Code:

47-3216

Brand: Diotec MPN: KBU8K

Discontinued


Miniature single in-line configuration bridge rectifier from the KBU series.


  • 800V repetitive peak reverse voltage
  • 8A rated
  • 300A peak forward surge current
  • 1V forward voltage
  • 10uA reverse leakage current
  • Dimensions 23 x 19mm
  • Pitch 5.1mm
Forward Current 300A
Reverse Voltage 800V
Package Style SIL

You may also like


Trustpilot