Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diotec KBPC10/15/2504F Silicon Bridge Rectifier 10A 400V

Order Code:  

50-0262

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: KBPC10/15/ 2504F Copy to clipboard
 Report an error

Discontinued

A 10A silicon bridge rectifier with a VRRM of 400V. An aluminium baseplate enables more efficient thermal management.
  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.6 x 28.6 x 7.3mm
  • Tj –50°C to +150°C

Reviews


Be the first to submit a review