Christmas Opening Hours and Delivery Dates here

Diotec 1N5368B 47V 5W DO-201 Axial Zenner Diode

Order Code:

47-3619

Brand: Diotec MPN: 1N5368B

Discontinued


The 1N5368B is a non-planar Zener diode in an axial DO-201 package. This commercial grade component is suitable for use in voltage stabilisation and regulation.
  • 47V Zener diode
  • High power dissipation
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 47V
Package Style DO-201
Max. Junction Temperature 150°C
Power Dissipation 5W

You may also like


Trustpilot