Din Rail Earth Terminal 2.5mm

Order Code:

28-0713

Brand: TruConnect MPN: PC2.5-PE

Discontinued


Green/yellow 2.5mm Earth terminal.
Colour Grey
Type DIN Rail Earth Terminal
Voltage Rating 600V
Connection Type Screw

Trustpilot