Easter Opening Hours and Delivery Dates here

Digitus DN-97661 19 inch black server rack cabinet brush strip 1U RAL 9005

Order Code:

16-2067

Brand: Digitus MPN: DN-97661 EAN-13: 4016032430605
  • Quickly find another product in this range by Weight:

    0.237 0.994
Qty Unit Price (Inc VAT)
2+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,176 in stock, despatched in 4 working days

Digitus DN-97661, also referred to as part number 1934454, is a 19-inch server rack cabinet brush strip, designed to meet the needs of modern data centre environments. This 1U brush strip is finished in RAL 9005, a black hue, and is engineered for effective cable management while maintaining acceptable airflow within server racks. The brush strip is crafted to fit standard server racks, providing a practical solution for organising cables and preventing dust ingress. Typically, this component is utilised in IT infrastructures to ensure efficient cable routing across server units, supporting both the functionality and longevity of the system's electronic components. Its robust construction and precise design make it an ideal choice for engineers seeking reliable infrastructure management solutions.
Type Server rack cabinet brush strip
Dimensions (W x H x D) 482 x 44 x 11 mm
Content 1
Depth 11mm
Height 44mm
Product Type Server rack cabinet brush strip
Rack size 483 mm (19")
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Weight 0.237
Width 482mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot