Digitus DN-91624S-EA-B Patch panel 24 ports 483 mm 19 in 1 U CAT 6A

Order Code:

16-2026

Brand: Digitus MPN: DN-91624S-EA-B EAN-13: 4016032440260
Qty Unit Price (Ex VAT)
1+ £69.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

Digitus DN-91624S-EA-B is a patch panel designed for high-performance networking environments. This patch panel features 24 ports, fits a standard 19-inch rack mount, and occupies 1 U of rack space, making it an efficient solution for structured cabling systems. Categorised as CAT 6A, it supports higher bandwidths up to 10 Gbps and is suitable for applications requiring stable connectivity in data centres, telecommunications rooms, and enterprise networks. Its robust design ensures reliable performance in managing network connections, while compliance with industry standards offers versatility and compatibility with various network components. This product is also identified by the alternate description number 1909710, which ensures engineering professionals can easily match it to the intended application.
Type Network patch panel
Colour Multicolour
Connection Method LSA+
Patch panel Design Equipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Transfer Rate 10 GBit/s
Weight 1.69

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot