Easter Opening Hours and Delivery Dates here

Digitus DN-10-TRAY-1-B Server rack shelf with vents Black for 10 inch cabinet

Order Code:

16-1963

Brand: Digitus MPN: DN-10-TRAY-1-B EAN-13: 4016032454793
Qty Was Unit Price (Inc VAT)
1+ £11.26 £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 in stock, despatched in 4 working days

Digitus DN-10-TRAY-1-B, also referred to as 2380167 - Digitus DN-10-TRAY-1-B, is a technically adept server rack shelf designed for use within 10-inch cabinets. This black tray is engineered with precisely positioned vents to facilitate optimal air circulation, thereby enhancing thermal efficiency in server environments. Constructed for durability and functional integration, it supports equipment that requires steady positioning within confined rack spaces. Ideal for telecommunication rooms, data centres, and network closets, this shelf is a practical choice for engineers looking to optimise rack space while ensuring effective cooling and equipment safety. Its robust construction suits it for environments where both robust support and thermal management are critical.
Type Server rack cabinet shelf
Colour Black (RAL 9005)
Material Steel Plate
Depth 150mm
Height 45mm
Load Capacity (max.) 25kg
Product Type Server rack cabinet shelf
Rack unit 1U
Suitable for (cabinet Depths) > 300 mm
Suitable for server rack cabinet (inch) 10inch
Weight 0.470
Width 254mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot