Easter Opening Hours and Delivery Dates here

Digitus DK-1644-070 RJ45 Network cable CAT 6 Grey 7.00m Halogen-free S/FTP

Order Code:

16-1881

Brand: Digitus MPN: DK-1644-070 EAN-13: 4016032322061
Qty Was Unit Price (Inc VAT)
1+ £7.44 £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
533 in stock, despatched in 4 working days

Digitus DK-1644-070 is a high-performance RJ45 network cable designed to meet Category 6 (CAT 6) specifications, offering enhanced performance for data networks. The cable features an S/FTP (Shielded/Foiled Twisted Pair) construction, which provides superior protection against electromagnetic interference, making it suitable for environments with high levels of electronic noise. Measuring 7.00 metres and finished in grey, this halogen-free patch cord ensures reduced release of toxic fumes in case of fire, enhancing safety standards, particularly in industrial or data centre applications. It is engineered for reliable, high-speed connectivity in local area networks (LANs), making it ideal for seamlessly connecting devices such as routers, switches, and computers. This robust cable supports Gigabit Ethernet speeds, ensuring efficient and stable network performance.
LAN Category CAT 6
Length 7m
Colour Grey
Type RJ45 plug
AWG 27/7
Cable Design Round
Cable Length 7.00m
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot