Easter Opening Hours and Delivery Dates here

Digitus DK-1644-005/OR CAT 6 RJ45 patch cable Orange 0.50 m Halogen-free

Order Code:

16-1843

Brand: Digitus MPN: DK-1644-005/OR EAN-13: 4016032328735
Qty Unit Price (Inc VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Digitus DK-1644-005/OR is a high-performance CAT 6 RJ45 patch cable, designed for efficient network installations. This specific cable features shielded twisted pair (S/FTP) construction, ensuring superior protection against electromagnetic interference, and is halogen-free to enhance safety in environments where reduced smoke and toxicity are critical. Measuring 0.50 metres in length, the orange network cable is suitable for short-range data transmission tasks, making it ideal for linking hardware such as routers, switches, and hubs within data centres or office settings. Its compliance with CAT 6 standards supports up to 1 Gbps data transfer rates, thus guaranteeing reliable network connectivity and performance crucial for modern Ethernet applications.
LAN Category CAT 6
Length 0.5m
Colour Orange
Type RJ45 plug
AWG 27/7
Cable Design Round
Cable Length 0.50m
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot