Easter Opening Hours and Delivery Dates here

Digitus DK-1617-050/B-BU Network cable CAT 6 U/UTP 5m Blue Flame-retardant

Order Code:

16-1834

Brand: Digitus MPN: DK-1617-050/B-BU EAN-13: 4016032387909
Qty Unit Price (Inc VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
457 in stock, despatched in 4 working days

Digitus DK-1617-050/B-BU is a CAT 6 U/UTP network cable featuring a length of 5 metres and is coloured blue. This flame-retardant and halogen-free ethernet cable is designed for high-performance data transmission applications up to Gigabit speeds, making it suitable for connecting routers, switches, and other networking equipment within local area networks (LANs). Equipped with RJ45 connectors, the patch cable ensures reliable and efficient connectivity, maintaining signal integrity over medium-distance deployments. It is ideal for use in structured cabling systems where enhanced safety standards are required, such as in office buildings or data centres, providing compatibility with contemporary networking standards while ensuring compliance with safety regulations.
LAN Category CAT 6
Length 5m
Colour Blue
Type RJ45 plug
AWG 27/7
Cable Design Round
Cable Length 5.00m
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot