Easter Opening Hours and Delivery Dates here

Digitus DB-600106-020-W Charging Cable USB-A to Lightning 2m White

Order Code:

16-1692

Brand: Digitus MPN: DB-600106-020-W EAN-13: 4016032481591
  • Quickly find another product in this range by Connector 1:

    USB A USB Lightning
Qty Unit Price (Inc VAT)
1+ £20.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

Digitus DB-600106-020-W is a robust charging cable measuring 2 metres, designed to connect devices using a USB-A to Lightning interface. This USB cable assembly is suitable for charging and syncing a range of Apple devices, including iPad, iPhone, and iPod, as well as providing connectivity to PCs and laptops. The cable’s white exterior is constructed to meet the durability requirements of frequent use, ensuring sustained performance in both consumer electronics and professional environments. Ideal for engineers requiring reliable data transfer and power supply solutions in settings such as design labs, testing facilities, and development environments, this cable facilitates efficient device management and integration. Its compatibility with a plethora of Apple products makes it a versatile choice for maintaining seamless connectivity across diverse systems.
Cable Length 2m
Connector 1 USB A
Connector 2 USB Lightning
Colour White
Type Cell phone Charging cable
Compatible With Compatible with all Lightning devices
Connector Version straight
Dimensions (L x W x H) 160 x 48 x 20 mm
Height 20mm
Length 160mm
No. of A connectors 1
No. of B connections 1
Product Type Cell phone
Type A USB-A
Type B Lightning
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot