Easter Opening Hours and Delivery Dates here

Digitus DB-300443-010-S USB4 USB-C cable Black Braided 1.00 m Shielded 8K UHD

Order Code:

16-1661

Brand: Digitus MPN: DB-300443-010-S EAN-13: 4016032485865
Qty Was Unit Price (Inc VAT)
1+ £37.99 £29.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Digitus DB-300443-010-S is a high-performance USB4 USB-C cable designed for advanced connectivity demands, featuring a 1.00 metre length in a black braided design. Engineered for durability and reliability, the cable is tearproof and shielded, providing enhanced protection against electromagnetic interference. It supports 8K UHD video transmission, making it suitable for connecting cutting-edge displays and devices that require high bandwidth. This rounded USB-C cable is ideal for engineering applications that demand secure and efficient data transfer, such as those involving high-definition video interfaces, fast data transfer scenarios, and peripheral device connections.
Cable Length 1.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 30
Cable Design Round
Cable Type USB4™
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot