Christmas Opening Hours and Delivery Dates here

Digitus DA-90412 Footrest Ergonomic Rocker 2 Speeds Elevation Use

Order Code:

08-9157

Brand: Digitus MPN: DA-90412 EAN-13: 4016032474982

Discontinued


The Digitus footrest DA-90412 provides ergonomic support for feet and legs during extended periods of sitting. Manufactured by Digitus, this footrest is designed to enhance comfort and reduce fatigue. Suitable for office and home use, it helps maintain correct posture at desks.
Type Footrest
Colour Black
Adjustable depth No
Depth 277mm
Feature description incl. anti-slip rubber feet
Height 135mm
Height-adjustable No
Material Plastic
Promotional item type Foot rest
Rack size 483 mm (19")
Width 502mm

Trustpilot