Digilent 410-328-35 Cmod A7: Breadboardable Artix-7 FPGA Module A35T

Order Code:

67-0005

Brand: Digilent MPN: 410-328-35

Discontinued


The Digilent Cmod A7 development boards are small, 48-pin DIP form factor boards that are designed around a Xilinx Artix-7 FPGA processor.

The excellent breadboard friendly design makes a formidable, compact platform that is ideal for digital logic circuits and MicroBlaze embedded soft-core processor designs using Xilinx's development software, Vivado. To assist in your development work, the board has 44 digital FPGA I/O signals and two FPGA analog inputs, all of which are routed to 100-mil-spaced through-hole pins. This means that you can integrate your programmable logic design directly into a solderless breadboard circuit.

The boards also include a USB-JTAG programming circuit, USB-UART bridge, clock source, Pmod host connector, SRAM, Quad-SPI Flash, and basic I/O devices.
  • Compact platform just 0.7” by 2.75”
  • Can be loaded in a standard socket
  • Ideal for use in embedded systems

To get up and running and for further resources please visit the Digilent Resource Center here.
Type FPGA Development board

Trustpilot