Digilent 410-316 Nexys Video Artix-7 FPGA: Trainer Board for Multimedia Apps

Order Code:

67-0017

Brand: Digilent MPN: 410-316

Discontinued


The Diligent Nexys Video Artix-7 (previously the Atlys 2) is a Field Programmable Gate Array (FPGA) development board that has been designed to suit the requirements of the audio/visual enthusiast.

The board contains features that make it ideal for developing audio/video applications. Based around the Artix-7 XC7A200T FPGA, the most powerful chip from the Xilinx Artix-7 family. A mini DisplayPort source is provided to supply the board with a uni-directional, high-bandwidth, low-latency audio/video. Additionally, features such as high bandwidth external memories, three high-speed digital video ports, and a 24-bit audio codec, make the Nexys Video a potent platform for A/V development.

To maximise its potential as an audio/video development tool, the board has a high degree of the communication, user and expansion peripherals commonly found in industry. Access to larger systems is possible through the provision of communications peripherals such as on-board Ethernet, USB-UART, and high-speed USB.

The Nexys Video is compatible with both ISE and Vivado toolchains. It is supported in the free WebPACK versions of these two tools so designs can be implemented at no additional cost. The free version of Vivado even includes the ability to create MicroBlaze soft processor designs.

To get up and running and for further resources please visit the Digilent Resource Center here.
  • User interface includes switches, buttons, LEDs, and an OLED display
  • FMC connector and four Pmod ports allow the addition of peripherals
  • Programming is compatible with both ISE and Vivado toolchains
Type FPGA Trainer board

Trustpilot