Easter Opening Hours and Delivery Dates here

Digilent 410-263 BNC Adapter Board for the Analog Discovery

Order Code:

67-0174

Brand: Digilent MPN: 410-263

Discontinued


This BNC Adaptor Board is for use with the Analog Discovery and is intended to be used with the Analog Discovery tool to enable the use of standard BNC-terminated test leads and probes. It provides BNC terminations to each of the two oscilloscope channels on the Analog Discovery. Each channel of the oscilloscope can be selected as AC or DC coupled by adjusting the jumper that is located behind that channel's BNC input connector. In addition, the two AWG channels are also equipped with BNC terminations, and each channel can have either the 50Ω or the 0Ω termination selected. This enables the user to match the Analog Discovery's output impedance with either standard 50Ω test leads or to be directly tied to the lead.


  • Allows the use of standard BNC-terminated test leads and probes
  • Selectable AC and DC coupling to oscilloscope probes
  • Selectable 50Ω or 0Ω output impedance on AWG channels
  • Differential scope inputs become single-ended
  • Includes 2x standoffs
Type BNC Adaptor board for Analog Discovery

Trustpilot