Digilent 410-251 JTAG-SMT2: Surface-mount Programming Module

Order Code:

67-0161

Brand: Digilent MPN: 410-251

Discontinued


This Joint Test Action Group (JTAG)-SMT2 module is a compact and complete programming/debugging solution for Xilinx Field Programmable Gate Arrays (FPGA).

The fully self-contained surface-mount programming module can be accessed directly from Xilinx tools, including iMPACT, ChipScope, and EDK. Users can load the module directly onto a target board and reflow it like any other component.

The JTAG-SMT2 uses a 3.3V main power supply and a separate Vref supply to drive the JTAG signals. All JTAG signals use high speed, 24mA, three-state buffers that allow signal voltages from 1.8 to 5V and bus speeds of up to 30MBit/sec. The JTAG bus can be shared with other devices as systems hold JTAG signals at high-impedance, except when actively driven during programming.

To get up and running and for further resources please visit the Digilent Resource Center here.
  • All-in-one JTAG programming/debugging solution
  • Edge-mounted USB connector
  • Small form-factor surface-mount module
  • Compatible with all Xilinx tools
  • Can be directly loaded on target boards
  • Single 3.3V supply
Type JTAG Programming module

Trustpilot