Christmas Opening Hours and Delivery Dates here

Dickies WD884 Redhawk Cargo Trousers Black Waist 40in Leg 33in

Order Code:

95-4700

Brand: Dickies MPN: WD884 EAN-13: 5025540995307

Discontinued


Dickies Redhawk Cargo Trousers are hardwearing cargo style work trousers with button fastening, and triple stitched seam detailing. Two front pockets, and two rear pockets with buttoned flap closure provide ample storage for small accessories.

Other features include: key fob on waistband, button and YKK zip fastening, hammer loop on right leg, rule pocket on left leg, and external knee pad pouches.

Fabric: 65% polyester, 35% cotton, 260gsm.

Dickies Redhawk Cargo Trouser Black

Waist: 40in.
Leg Length: Tall (34in).


Type Trouser
Colour Black
Size 40in

Trustpilot