Christmas Opening Hours and Delivery Dates here

Dickies WD801 BK 34S Redhawk Pro Trousers Black Waist 34in Leg 29in

Order Code:

95-4711

Brand: Dickies MPN: WD801 BK 34S EAN-13: 5025541173230

Discontinued


Dickies WD801 Redhawk Pro Trousers have holster pockets which can be tucked in to the front hip pockets. Back reinforced patch pockets, hammer loop, and rule pocket provide additional handy storage. The trousers also have bottom loading knee pad pockets.

Fabric: 65% Polyester 35% Cotton, 260gsm.

Dickies Redhawk Pro Trouser Black

Waist: 34in.
Leg Length: Short (30in).


Type Trouser
Colour Black
Size 34in

Trustpilot