Christmas Opening Hours and Delivery Dates here

Dickies EH26800 Eisenhower Trousers Black Waist 42in Leg 31in

Order Code:

95-4646

Brand: Dickies MPN: EH26800 EAN-13: 5025540019805

Discontinued


The Dickies EH26800 Eisenhower Black Multi-Pocket work trousers have been designed to ensure that in any working environment, there is a place for everything and everything can be kept in its place.

Allowing instant access to tools and other necessary items whilst working on a particular job, the trousers feature a hammer loop, two back patch pockets, one with a stud fastening, a multi sectioned cargo pocket with a stud fastened flap, rule pocket, tool pouches and hook and loop adjustment on the waist.

Zip fastened with a metal button waistband attachment and Cordura external knee pad pouches. In Regular or Tall Leg Size. Ideal for Joiners, Electricians, Plumbers, Carpet Fitters, Builders, Tilers, Dry-Liners, Plasterers, Factory Workers

Fabric: 65% Polyester 35% Cotton Canvas, 300gsm.

Dickies Eisenhower Trouser Black

Waist: 42in.
Leg Length: Regular (32in).


Type Trouser
Colour Black
Size 42in

Trustpilot