Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Dialysis Tubing 14.3mm 30m

Order Code:  

52-2618

 
Brand: Rapid  MPN: 52-2618 
  • Country of Origin:
 Report an error

Discontinued

This seamless viscose cellulose tubing is suitable for use in dialysis.


  • Diameter 14.3mm inflated (26mm flat)
  • Length 30m
Internal Diameter 14.3mm
Length 30m
Type Cellulose tubing

Reviews


Be the first to submit a review