Di-Log Earth Resistance Tester 8986

Order Code:

90-6359

Brand: Di-log MPN: 8986
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The Di-Log Earth Resistance Tester 8986 simplifies ground testing and enables non-intrusive leakage current measurement. The compact and rugged design makes the Di-Log 8986 easy to use in small places and harsh environments.

The 8986 Earth tester can test the ability of soil and grounding connection to conduct electricity and provide an electrical reference point. Good soil conductivity is needed to limit static electricity charge in potentially flammable situations and minimize the voltage difference between power return and earth ground for personal safety. Resistance testing is done by 2-wire, 3-wire or 4-wire testing methods.

The Di-Log 8986 meets all the safety and performance requirements of BS EN 61557. Along with comprehensive features this RCD tester also provides user friendly operation. Its single rotary dial enables simple function selection while the LCD backlit display makes sure your data is clearly visible in even the most dimly lit conditions.

The Di-Log Earth Resistance Tester is ideally suited to industrial. It is supplied with 1x Earth resistance tester, Earth 2x test leads, 2x crocodile clamps, 1x protective holster, 1x carrying case, 6x batteries 1.5V and an instruction manual.


  • Earth resistance measurement
  • Specific earth resistance measurement
  • Integrated constant current measurement principle
  • Ideal for sandy as well in rocky environments
  • Monitoring and display of auxiliary earth and probe resistances
  • Displays of the actual test current
  • Automatic and manual and frequency selection for noise reduction
  • Test voltage pre-selection
  • Clear and large LCD providing the user with an optimum visual indication of both test values and limits
  • Auto power off
  • Earth resistance measurement 2/3 and 4-pole
  • Specific earth resistance measurement in compliance with the Wenner principle
  • Manufacturers part no. Di-Log 8986

Trustpilot