Devolo 9085 dLAN 500 Wifi Starter Kit

Order Code:

19-0476

Brand: Devolo MPN: 9085 EAN-13: 4250059690851
  • Country of Origin:
  • View All

Discontinued


This dLAN 500 Wi-Fi starter kit from Devolo has been designed to offer the best Wi-Fi reception to Smartphones, tablets and laptops throughout each room of the house without any problems. Better than any Wi-Fi repeater, this state-of-the-art kit easily goes through walls and ceilings, while the integrated LAN port lets you go online with Internet-compatible devices at any time using a network cable (e.g. game console, television or media receiver).

An additional device can be connected at anytime (such as a smart TV or game console) using the LAN connection, while the intuitive app helps you manage a personal home network (e.g. child-safety features, guest accounts, Wi-Fi time control).


  • 2x dLAN Powerline adaptors
  • High-speed data transmission at up to 500Mbps
  • Fast and stable - right where your Wi-Fi network has been weakest
  • Automatic encryption! Active protection against unauthorised access
  • Minimal energy consumption with the innovative PowerSave technology
  • Compatible with all adaptors of the 200/500/550/650/1200 product series
  • Weight: 490g
  • Weight WEEE: 290g
  • Manufacturer's part 9085

3-year manufacturer‘s warranty.

Trustpilot