This dLAN 500 AVtriple+ from Devolo is a superbly designed adapter which can be set up easily to create a fast home network. Offering data transmission at speeds up to 500 Mbps and equipped with 3 gigabit LAN connections, you can connect three devices to the Internet at any time (e.g. TV, game console, set-top box, PC, laptop, printer, NAS). The integrated socket ensures that no electrical outlet goes to waste.
Simply connect using your home's power lines, meaning you can turn any power outlet you want into an Internet access point - the compact housing also enables flexible and unobtrusive placement at any power outlet. It doesn‘t get any easier: Connect adapter 1 to the router and connect the device you want to use to adapter 2, and you‘re ready to go!
- Ready to use, cable-free and no installation!
- 3x LAN to connect three devices to Internet at any time
- Gigabit Ethernet
- Integrated outlet
- Compact design for convenient placement throughout the home
- Automatic encryption! Active protection against unauthorised access
- Minimal energy consumption with the innovative PowerSave technology
- Includes dLAN® cockpit software for home network configuration (Windows, Mac OS® X, Linux®)
- Compatible with all adapters of the 200/500/650 product series
- Weight: 520g
- Weight WEEE: 300g
- Manufacturer's part 1715
3-year manufacturer‘s warranty.