Denver AC-1300 Waterproof Action Camera

Order Code:

64-0103

Brand: Denver MPN: AC-1300 EAN-13: 5706751021817

Discontinued


This HD video action camera has a 1.3MP CMOS sensor and a video resolution of 1280 x 720 at 30 frames per second. The camera can also capture 5MP still images. The camera comes with a case that is waterproof to 30m. The camera can be handlebar mounted and helmet mounted using the included mounts.


  • 80° Viewing angle
  • Video format AVI
  • Image format JPG
  • Built-in microphone
  • Mini USB connector for charging lithium battery and for playback through PC
  • Built-in Li-ion battery 220mAh
  • Includes waterproof case, handlebar mount, helmet mount, USB cable
Type Video camera

Questions

*Question functionality currently disabled
Wednesday, April 3, 2019 | Question by: Rapid Customer | Product code: 64-0103
Q. what is the time the battery lasts when recording and are there spare batteries available
A. Hi Billy, thank you for your question. The manufacturer does not state the battery life and the battery inside is not removable, so currently no spare is available. Please see the instruction manual.

Trustpilot