Delta Ohm TP472I.0 Probe Immersion Pt100 -50 to 300°C For OHM Devices

Delta Ohm TP472I.0 Probe Immersion Pt100 -50 to 300°C For OHM Devices

Order Code:

08-9110

Brand: Delta Ohm MPN: TP472I.0 EAN-13: 4058175801348

Discontinued


Manufactured by Delta Ohm, the TP 472 I.0 immersion probe is a temperature sensor designed to measure from -50 up to 300 °C. Utilising the Pt100 sensor type, it ensures precision and reliability. This probe is ideal for applications needing accurate temperature monitoring in liquids and gases.
Type Immersion probe
Temperature reading range -50 up to 300 °C
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Delta Ohm thermometer HD2178.2
Dim (Ø x H) 3 mm x 20 mm
Height 20mm
Length 330mm
Pick-up time (details) 3s
Probe Length 230mm
Sensor Type Pt100
Temperature reading range (max.) 300°C
Temperature reading range (min.) -50°C
Width 20mm

Trustpilot