Christmas Opening Hours and Delivery Dates here

Delta EIDW-E50TSEJA02 DCW50 CHARGER DC 50KW 3P400V CCS+CHA X

Order Code:

65-4551

Brand: Delta MPN: EIDW-E50TSEJA02
Qty Unit Price (Ex VAT)
1+ £20035.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Delta 50kW DC twin tethered charger provides high-efficiency charging that is suitable for a range of sites such as roadside parking, car parks, shopping centres, commercial and office buildings and EV fleet charging stations.

This unit is OCPP-compatible enabling easy backend integration for capabilities including user identification, remote monitoring, and system control.

The small footprint and compact wall mountable or pedestal design has a thickness of only 25cm optimising site design and layout.




4G No
Bluetooth No
Charging Outlet Type CCS & CHAdeMO
Colour White
Dimensions (H x W x D) 650 x 900 x 250mm
Display 7" LCD
Ethernet (RJ45) Yes
IK Rating IK10
IP Rating IP55
Maximum Current 125A
Mounting Wall or Pedestal
Nominal Power 50kW
Number of Output Sockets 2
OCPP 1.6J Yes
RFID No
Supply Phase Three
Supply Voltage 400V
Tethered Yes
Tethered Cable Length 4m
Type DC Chargepoint
Warranty 12 Months
WiFi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot