Christmas Opening Hours and Delivery Dates here

Delta Design 450013 Flashing Beacon (LB Xenon Series) 15W Red 12/24V

Order Code:

43-3397

Brand: Delta Design MPN: 450013

Discontinued


Buy Flashing Beacon (LB Xenon Series) 15W Red 12/24V from Delta Design - a high-powered, 230V, maintenance-free beacon, part of the Delta Design LB Series.
  • Low power consumption
  • Red lens
  • Double flash
  • Manufacturer's part: 450013
  • Replacement lens kit also available - Rapid part: 43-3478
Type Flashing beacon
Supply Voltage 12/24V
Colour Red
Current 700mA

Trustpilot