Christmas Opening Hours and Delivery Dates here

Delta Design 450012 Flashing Beacon (LB Xenon Series) 15W Amber 12/24V

Order Code:

43-3396

Brand: Delta Design MPN: 450012

Discontinued


Buy Flashing Beacon (LB Xenon Series) 15W Amber 12/24V from Delta Design - a high-powered, 230V, maintenance-free beacon, part of the Delta Design LB Series.
  • Low power consumption
  • Amber lens
  • Double flash
  • Manufacturer's part: 450012
  • Replacement lens kit also available - Rapid part: 43-3477
Type Flashing beacon
Supply Voltage 12/24V
Colour Amber
Current 700mA

Trustpilot