Christmas Opening Hours and Delivery Dates here

Delta Design 450002 Flashing Beacon (LB Xenon Series) 15W Amber 230V

Order Code:

43-3392

Brand: Delta Design MPN: 450002

Discontinued


Buy Flashing Beacon (LB Xenon Series) 15W Amber 230V from Delta Design - a high-powered, 230V, maintenance-free beacon, part of the Delta Design LB Series.

  • Low power consumption
  • Amber lens
  • Single flash
  • Manufacturer's part: 450002
  • Replacement lens kit also available - Rapid part: 43-3477
Type Flashing beacon
Supply Voltage 230V
Colour Amber
Current 140mA

Trustpilot