Christmas Opening Hours and Delivery Dates here

Delta Design 441024 Flashing Beacon (LP Xenon Series) 2W Blue 230VAC

Order Code:

43-3378

Brand: Delta Design MPN: 441024

Discontinued


Buy Flashing Beacon (LP Xenon Series) 2W Blue 230VAC from Delta Design - a low profile, low current consumption mini beacon, part of the Delta Design LP Xenon Series.


  • Single flash xenon warning light
  • 2W, 230V AC
  • Blue colour
  • Manufacturer's part: 441024
Type Flashing beacon
Supply Voltage 230V
Colour Blue
Current 40mA

Trustpilot