Christmas Opening Hours and Delivery Dates here

Delta Design 440022 LP Xenon 2W Beacon - Amber 24V

Order Code:

43-3366

Brand: Delta Design MPN: 440022

Discontinued


Low profile, low current consumption mini beacon, part of the Delta Design LP Xenon series.


  • Single flash xenon warning light
  • 2W, 24V DC
  • Amber colour
  • Manufacturer's part: 440022
Type Xenon beacon
Supply Voltage 24V
Colour Amber
Current 110mA

Trustpilot